Upgrade
Similar
Similar



MMSZ4711-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4711-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4711-G3-08 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 20.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04688 | € 703,20 |
| 30 000 | € 0,04297 | € 1 289,10 |
| 45 000 | € 0,04098 | € 1 844,10 |
| 75 000 | € 0,03874 | € 2 905,50 |
| 105 000 | € 0,03741 | € 3 928,05 |
| 150 000 | € 0,03613 | € 5 419,50 |
| Unit Price without VAT: | € 0,04688 |
|---|---|
| Unit Price with VAT: | € 0,05672 |

