MFR Recommended
Upgrade
Similar
Similar
Similar



MMSZ4696-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4696-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4696-HE3-08 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4696-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4696-HE3_A-08TR-ND | € 0,05484 | MFR Recommended |
| SZMMSZ4696T1G | onsemi | 8 842 | SZMMSZ4696T1GOSCT-ND | € 0,29000 | Upgrade |
| BZT52C9V1LP-7 | Diodes Incorporated | 2 859 | BZT52C9V1LPDICT-ND | € 0,39000 | Similar |
| BZV55C11 | Microchip Technology | 0 | BZV55C11-ND | € 2,58585 | Similar |
| CMHZ5239B TR PBFREE | Central Semiconductor Corp | 3 262 | 1514-CMHZ5239BTRPBFREECT-ND | € 0,46000 | Similar |





