


MMSZ4688-HE3-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4688-HE3-18TR-ND - Tape & Reel (TR) 112-MMSZ4688-HE3-18CT-ND - Cut Tape (CT) 112-MMSZ4688-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-HE3-18 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12300 | € 1,23 |
| 100 | € 0,07660 | € 7,66 |
| 500 | € 0,05612 | € 28,06 |
| 1 000 | € 0,04948 | € 49,48 |
| 2 000 | € 0,04388 | € 87,76 |
| 5 000 | € 0,03779 | € 188,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09400 | € 0,94 |
| 100 | € 0,06270 | € 6,27 |
| 500 | € 0,04776 | € 23,88 |
| 1 000 | € 0,04271 | € 42,71 |
| 2 000 | € 0,03837 | € 76,74 |
| 5 000 | € 0,03355 | € 167,75 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |