
MMBD914-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMBD914-G3-18TR-ND - Tape & Reel (TR) 112-MMBD914-G3-18CT-ND - Cut Tape (CT) 112-MMBD914-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-G3-18 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07900 | € 0,79 |
| 100 | € 0,06590 | € 6,59 |
| 500 | € 0,04810 | € 24,05 |
| 1 000 | € 0,03971 | € 39,71 |
| 2 000 | € 0,03648 | € 72,96 |
| 5 000 | € 0,03212 | € 160,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02094 | € 209,40 |
| 20 000 | € 0,01987 | € 397,40 |
| 30 000 | € 0,01919 | € 575,70 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |