
GSOT15C-G3-08 | |
|---|---|
DigiKey Part Number | 112-GSOT15C-G3-08TR-ND - Tape & Reel (TR) 112-GSOT15C-G3-08CT-ND - Cut Tape (CT) 112-GSOT15C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT15C-G3-08 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Customer Reference | |
Detailed Description | 28.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 345W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 16.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT15C-HG3-08 | Vishay General Semiconductor - Diodes Division | 3 577 | 112-GSOT15C-HG3-08CT-ND | € 0,42000 | Direct |
| VGSOT15C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-VGSOT15C-G3-08CT-ND | € 0,47000 | MFR Recommended |
| SM15-02HTG | Littelfuse Inc. | 681 | F6348CT-ND | € 0,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25300 | € 2,53 |
| 100 | € 0,15960 | € 15,96 |
| 500 | € 0,11926 | € 59,63 |
| 1 000 | € 0,10623 | € 106,23 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |