MFR Recommended

GSD2004C-HE3-18 | |
|---|---|
DigiKey Part Number | GSD2004C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004C-HE3-18 |
Description | DIODE ARR GP 240V 225MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 240 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSD2004C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GSD2004C-HE3_A-18TR-ND | € 0,05549 | MFR Recommended |
