


GP30K-E3/54 | |
|---|---|
DigiKey Part Number | GP30K-E3/54GITR-ND - Tape & Reel (TR) GP30K-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP30K-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW85TR | Vishay General Semiconductor - Diodes Division | 0 | BYW85TR-ND | € 0,92777 | MFR Recommended |
| 1N5402G | onsemi | 8 402 | 1N5402GOS-ND | € 0,50000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1 196 | 1N5402GDICT-ND | € 0,47000 | Similar |
| 1N5404G | onsemi | 10 495 | 1N5404GOS-ND | € 0,46000 | Similar |
| 1N5404G-T | Diodes Incorporated | 36 779 | 1N5404GDICT-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 1,93000 | € 19,30 |
| 100 | € 1,33950 | € 133,95 |
| 500 | € 1,08724 | € 543,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,97161 | € 1 360,25 |
| 2 800 | € 0,90898 | € 2 545,14 |
| 4 200 | € 0,87709 | € 3 683,78 |
| 7 000 | € 0,86180 | € 6 032,60 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,59370 |