Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP10M-E3/73

DigiKey Part Number
GP10M-E3/73GICT-ND - Cut Tape (CT)
GP10M-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP10M-E3/73
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,12000€ 1,12
10€ 0,70500€ 7,05
100€ 0,46480€ 46,48
500€ 0,36130€ 180,65
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000€ 0,28563€ 856,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,12000
Unit Price with VAT:€ 1,35520