MFR Recommended
Similar
Similar
Similar
Similar

GDZ8V2B-HE3-08 | |
|---|---|
DigiKey Part Number | 112-GDZ8V2B-HE3-08TR-ND - Tape & Reel (TR) 112-GDZ8V2B-HE3-08CT-ND - Cut Tape (CT) 112-GDZ8V2B-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ8V2B-HE3-08 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ8V2B-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ8V2B-HE3_A08TR-ND | € 0,05485 | MFR Recommended |
| DDZ9694S-7 | Diodes Incorporated | 118 | DDZ9694SDICT-ND | € 0,36000 | Similar |
| MM3Z8V2T1G | onsemi | 4 | MM3Z8V2T1GOSCT-ND | € 0,14000 | Similar |
| PDZ8.2B-AU_R1_000A1 | Panjit International Inc. | 5 000 | 3757-PDZ8.2B-AU_R1_000A1CT-ND | € 0,20000 | Similar |
| PZU8.2B2A,115 | Nexperia USA Inc. | 0 | 1727-PZU8.2B2A,115CT-ND | € 0,20000 | Similar |




