MFR Recommended
Similar

GDZ2V4B-HG3-08 | |
|---|---|
DigiKey Part Number | GDZ2V4B-HG3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V4B-HG3-08 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |

