
GBPC2508W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC2508W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2508W-E4/51 |
Description | BRIDGE RECT 1P 800V 25A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,02000 | € 6,02 |
| 10 | € 4,06500 | € 40,65 |
| 100 | € 2,95710 | € 295,71 |
| 500 | € 2,86424 | € 1 432,12 |
| Unit Price without VAT: | € 6,02000 |
|---|---|
| Unit Price with VAT: | € 7,28420 |