GBPC1201W-E4/51 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 93
Unit Price: € 5,90000
Datasheet

Similar


onsemi
In Stock: 48
Unit Price: € 6,43000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 5,62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 6,73000
Datasheet

Similar


onsemi
In Stock: 27
Unit Price: € 5,58000
Datasheet

Similar


onsemi
In Stock: 1 095
Unit Price: € 6,69000
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: € 5,79000
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1201W-E4/51

DigiKey Part Number
GBPC1201W-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1201W-E4/51
Description
BRIDGE RECT 1P 100V 12A GBPC-W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,02000€ 6,02
10€ 4,06500€ 40,65
100€ 2,95710€ 295,71
500€ 2,48530€ 1 242,65
1 000€ 2,46916€ 2 469,16
Manufacturers Standard Package
Unit Price without VAT:€ 6,02000
Unit Price with VAT:€ 7,28420