
ESH2D-E3/5BT | |
|---|---|
DigiKey Part Number | ESH2D-E3/5BTGITR-ND - Tape & Reel (TR) ESH2D-E3/5BTGICT-ND - Cut Tape (CT) ESH2D-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2D-E3/5BT |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 100 | € 0,29440 | € 29,44 |
| 500 | € 0,22542 | € 112,71 |
| 1 000 | € 0,20316 | € 203,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,17345 | € 555,04 |
| 6 400 | € 0,15943 | € 1 020,35 |
| 9 600 | € 0,15229 | € 1 461,98 |
| 16 000 | € 0,14426 | € 2 308,16 |
| 22 400 | € 0,13951 | € 3 125,02 |
| 32 000 | € 0,13748 | € 4 399,36 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |