


ESH1PDHM3/84A | |
|---|---|
DigiKey Part Number | 112-ESH1PDHM3/84ATR-ND - Tape & Reel (TR) 112-ESH1PDHM3/84ACT-ND - Cut Tape (CT) 112-ESH1PDHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1PDHM3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42600 | € 4,26 |
| 100 | € 0,27500 | € 27,50 |
| 500 | € 0,20994 | € 104,97 |
| 1 000 | € 0,18899 | € 188,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16234 | € 487,02 |
| 6 000 | € 0,14892 | € 893,52 |
| 9 000 | € 0,14209 | € 1 278,81 |
| 15 000 | € 0,13440 | € 2 016,00 |
| 21 000 | € 0,12985 | € 2 726,85 |
| 30 000 | € 0,12565 | € 3 769,50 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |
