Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ESH1PD-M3/84A

DigiKey Part Number
ESH1PD-M3/84AGITR-ND - Tape & Reel (TR)
ESH1PD-M3/84AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESH1PD-M3/84A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,38600€ 3,86
100€ 0,24790€ 24,79
500€ 0,18856€ 94,28
1 000€ 0,16942€ 169,42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13946€ 418,38
6 000€ 0,12759€ 765,54
9 000€ 0,12154€ 1 093,86
15 000€ 0,11474€ 1 721,10
21 000€ 0,11071€ 2 324,91
30 000€ 0,10680€ 3 204,00
75 000€ 0,10446€ 7 834,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75020