
ES2BHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ES2BHE3_A/ITR-ND - Tape & Reel (TR) 112-ES2BHE3_A/ICT-ND - Cut Tape (CT) 112-ES2BHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2BHE3_A/I |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BHE3_A/H | Vishay General Semiconductor - Diodes Division | 11 263 | ES2BHE3_A/HGICT-ND | € 0,84000 | Parametric Equivalent |
| S2B-13-F | Diodes Incorporated | 174 856 | S2B-FDICT-ND | € 0,36000 | Similar |
| ES2B | onsemi | 12 576 | ES2BFSCT-ND | € 0,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52500 | € 5,25 |
| 100 | € 0,34170 | € 34,17 |
| 500 | € 0,26240 | € 131,20 |
| 1 000 | € 0,23685 | € 236,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,20274 | € 648,77 |
| 6 400 | € 0,18665 | € 1 194,56 |
| 9 600 | € 0,17846 | € 1 713,22 |
| 16 000 | € 0,16925 | € 2 708,00 |
| 22 400 | € 0,16380 | € 3 669,12 |
| 32 000 | € 0,15850 | € 5 072,00 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |