


ES1PD-M3/84A | |
|---|---|
DigiKey Part Number | ES1PD-M3/84AGITR-ND - Tape & Reel (TR) ES1PD-M3/84AGICT-ND - Cut Tape (CT) ES1PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36200 | € 3,62 |
| 100 | € 0,23190 | € 23,19 |
| 500 | € 0,17558 | € 87,79 |
| 1 000 | € 0,15742 | € 157,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13429 | € 402,87 |
| 6 000 | € 0,12264 | € 735,84 |
| 9 000 | € 0,11670 | € 1 050,30 |
| 15 000 | € 0,11003 | € 1 650,45 |
| 21 000 | € 0,10607 | € 2 227,47 |
| 30 000 | € 0,10223 | € 3 066,90 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |







