
EGF1T-E3/67A | |
|---|---|
DigiKey Part Number | EGF1T-E3/67AGITR-ND - Tape & Reel (TR) EGF1T-E3/67AGICT-ND - Cut Tape (CT) EGF1T-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1T-E3/67A |
Description | DIODE STANDARD 1300V 1A DO214BA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1T-E3/67A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 1300 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,82800 | € 8,28 |
| 100 | € 0,54970 | € 54,97 |
| 500 | € 0,43002 | € 215,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,37184 | € 557,76 |
| 3 000 | € 0,34255 | € 1 027,65 |
| 4 500 | € 0,32762 | € 1 474,29 |
| 7 500 | € 0,31085 | € 2 331,38 |
| 10 500 | € 0,30093 | € 3 159,76 |
| 15 000 | € 0,29128 | € 4 369,20 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |
