


EDF1AS-E3/77 | |
|---|---|
DigiKey Part Number | EDF1AS-E3/77GITR-ND - Tape & Reel (TR) EDF1AS-E3/77GICT-ND - Cut Tape (CT) EDF1AS-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDF1AS-E3/77 |
Description | BRIDGE RECT 1PHASE 50V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 0,98500 | € 9,85 |
| 100 | € 0,66130 | € 66,13 |
| 500 | € 0,52268 | € 261,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,45538 | € 683,07 |
| 3 000 | € 0,42150 | € 1 264,50 |
| 4 500 | € 0,40425 | € 1 819,12 |
| 7 500 | € 0,39060 | € 2 929,50 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,87550 |







