


EDF1AM-E3/45 | |
|---|---|
DigiKey Part Number | EDF1AM-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | EDF1AM-E3/45 |
Description | BRIDGE RECT 1PHASE 50V 1A DFM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole DFM |
Datasheet | Datasheet |
EDA/CAD Models | EDF1AM-E3/45 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| 50 | € 0,78940 | € 39,47 |
| 100 | € 0,70520 | € 70,52 |
| 500 | € 0,55746 | € 278,73 |
| 1 000 | € 0,50992 | € 509,92 |
| 2 000 | € 0,46994 | € 939,88 |
| 5 000 | € 0,42668 | € 2 133,40 |
| 10 000 | € 0,39995 | € 3 999,50 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 1,99650 |



