


BZX884B15L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B15L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B15L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B15L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B15L-G3-08 |
Description | DIODE ZENER 15V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10300 | € 1,03 |
| 500 | € 0,07822 | € 39,11 |
| 1 000 | € 0,06930 | € 69,30 |
| 2 000 | € 0,06177 | € 123,54 |
| 5 000 | € 0,05359 | € 267,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03615 | € 361,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |


