
BZX85B5V6-TR | |
|---|---|
DigiKey Part Number | BZX85B5V6-TRGITR-ND - Tape & Reel (TR) BZX85B5V6-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B5V6-TR |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,17500 | € 1,75 |
| 100 | € 0,10910 | € 10,91 |
| 500 | € 0,08076 | € 40,38 |
| 1 000 | € 0,07158 | € 71,58 |
| 2 000 | € 0,06383 | € 127,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05543 | € 277,15 |
| 10 000 | € 0,05023 | € 502,30 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |