
BZX84B27-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B27-E3-08GITR-ND - Tape & Reel (TR) BZX84B27-E3-08GICT-ND - Cut Tape (CT) BZX84B27-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27-E3-08 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07750 | € 232,50 |
| 6 000 | € 0,07008 | € 420,48 |
| 9 000 | € 0,06629 | € 596,61 |
| 15 000 | € 0,06204 | € 930,60 |
| 21 000 | € 0,05952 | € 1 249,92 |
| 30 000 | € 0,05707 | € 1 712,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13950 | € 13,95 |
| 500 | € 0,10378 | € 51,89 |
| 1 000 | € 0,09222 | € 92,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14500 | € 1,45 |
| 100 | € 0,08860 | € 8,86 |
| 1 000 | € 0,08539 | € 85,39 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |