
BZX584C5V1-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C5V1-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C5V1-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C5V1-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V1-HG3-08 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX584C5V1-HG3-08 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 4 958 | 112-BZX584C5V1-G3-08CT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 100 | € 0,11830 | € 11,83 |
| 500 | € 0,08760 | € 43,80 |
| 1 000 | € 0,07765 | € 77,65 |
| 2 000 | € 0,06926 | € 138,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05623 | € 449,84 |
| 16 000 | € 0,05121 | € 819,36 |
| 24 000 | € 0,04866 | € 1 167,84 |
| 40 000 | € 0,04578 | € 1 831,20 |
| 56 000 | € 0,04408 | € 2 468,48 |
| 80 000 | € 0,04243 | € 3 394,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |









