
BZX55B16-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B16-TR-ND - Tape & Reel (TR) 112-BZX55B16-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B16-TR |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28500 | € 2,85 |
| 100 | € 0,18060 | € 18,06 |
| 500 | € 0,13548 | € 67,74 |
| 1 000 | € 0,12091 | € 120,91 |
| 2 000 | € 0,10863 | € 217,26 |
| 5 000 | € 0,09532 | € 476,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08709 | € 870,90 |
| 20 000 | € 0,08016 | € 1 603,20 |
| 30 000 | € 0,07663 | € 2 298,90 |
| 50 000 | € 0,07267 | € 3 633,50 |
| 70 000 | € 0,07032 | € 4 922,40 |
| 100 000 | € 0,06804 | € 6 804,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |