Zener Diode 16 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B16-TR

DigiKey Part Number
112-BZX55B16-TR-ND - Tape & Reel (TR)
112-BZX55B16-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B16-TR
Description
DIODE ZENER 16V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,28500€ 2,85
100€ 0,18060€ 18,06
500€ 0,13548€ 67,74
1 000€ 0,12091€ 120,91
2 000€ 0,10863€ 217,26
5 000€ 0,09532€ 476,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,08709€ 870,90
20 000€ 0,08016€ 1 603,20
30 000€ 0,07663€ 2 298,90
50 000€ 0,07267€ 3 633,50
70 000€ 0,07032€ 4 922,40
100 000€ 0,06804€ 6 804,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,55660