
BZX384C9V1-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384C9V1-HE3-08GITR-ND - Tape & Reel (TR) BZX384C9V1-HE3-08GICT-ND - Cut Tape (CT) BZX384C9V1-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C9V1-HE3-08 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384C9V1-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C9V1-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C9V1-HE3_A08TR-ND | € 0,05394 | MFR Recommended |
| MM3Z9V1ST1G | onsemi | 132 | MM3Z9V1ST1GOSCT-ND | € 0,15000 | Similar |
| MM3Z9V1T1G | onsemi | 27 539 | MM3Z9V1T1GOSCT-ND | € 0,14000 | Similar |
| MMSZ5239BS-7-F | Diodes Incorporated | 9 092 | MMSZ5239BS-FDICT-ND | € 0,29000 | Similar |
| PZU9.1B2A,115 | Nexperia USA Inc. | 1 006 | 1727-PZU9.1B2A,115CT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12300 | € 1,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02933 | € 439,95 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
