BZX384C6V8-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05429
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 75
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 840
Unit Price: € 0,33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05248
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05535
Datasheet

Similar


Diodes Incorporated
In Stock: 18 194
Unit Price: € 0,21000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Diodes Incorporated
In Stock: 15 939
Unit Price: € 0,27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


onsemi
In Stock: 20
Unit Price: € 0,14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,21000
Datasheet
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C6V8-E3-18

DigiKey Part Number
BZX384C6V8-E3-18GITR-ND - Tape & Reel (TR)
BZX384C6V8-E3-18GICT-ND - Cut Tape (CT)
BZX384C6V8-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C6V8-E3-18
Description
DIODE ZENER 6.8V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B6V8-E3-08Vishay General Semiconductor - Diodes Division0BZX384B6V8-E3-08GICT-ND€ 0,36000Parametric Equivalent
BZX384B6V8-E3-18Vishay General Semiconductor - Diodes Division0BZX384B6V8-E3-18GICT-ND€ 0,20000Parametric Equivalent
BZX384B6V8-G3-08Vishay General Semiconductor - Diodes Division0BZX384B6V8-G3-08GICT-ND€ 0,33000Parametric Equivalent
BZX384B6V8-G3-18Vishay General Semiconductor - Diodes Division0BZX384B6V8-G3-18-ND€ 0,05429Parametric Equivalent
BZX384B6V8-HE3-18Vishay General Semiconductor - Diodes Division75112-BZX384B6V8-HE3-18CT-ND€ 0,20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20500€ 2,05
100€ 0,12860€ 12,86
500€ 0,09546€ 47,73
1 000€ 0,08472€ 84,72
2 000€ 0,07567€ 151,34
5 000€ 0,06585€ 329,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05978€ 597,80
20 000€ 0,05466€ 1 093,20
30 000€ 0,05206€ 1 561,80
50 000€ 0,04913€ 2 456,50
70 000€ 0,04740€ 3 318,00
100 000€ 0,04571€ 4 571,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930