Parametric Equivalent

BZX384C43-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C43-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C43-HE3_A08 |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05419 | € 812,85 |
| 30 000 | € 0,04979 | € 1 493,70 |
| 45 000 | € 0,04756 | € 2 140,20 |
| 75 000 | € 0,04504 | € 3 378,00 |
| 105 000 | € 0,04355 | € 4 572,75 |
| 150 000 | € 0,04281 | € 6 421,50 |
| Unit Price without VAT: | € 0,05419 |
|---|---|
| Unit Price with VAT: | € 0,06557 |