
BZX384C27-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C27-E3-08GITR-ND - Tape & Reel (TR) BZX384C27-E3-08GICT-ND - Cut Tape (CT) BZX384C27-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C27-E3-08 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20300 | € 2,03 |
| 100 | € 0,12760 | € 12,76 |
| 500 | € 0,09470 | € 47,35 |
| 1 000 | € 0,08405 | € 84,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07048 | € 211,44 |
| 6 000 | € 0,06364 | € 381,84 |
| 9 000 | € 0,06015 | € 541,35 |
| 15 000 | € 0,05623 | € 843,45 |
| 21 000 | € 0,05390 | € 1 131,90 |
| 30 000 | € 0,05164 | € 1 549,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |



