
BZX384B4V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B4V3-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B4V3-E3-08CT-ND - Cut Tape (CT) 112-BZX384B4V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B4V3-E3-08 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22200 | € 2,22 |
| 100 | € 0,13960 | € 13,96 |
| 500 | € 0,10384 | € 51,92 |
| 1 000 | € 0,09230 | € 92,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07758 | € 232,74 |
| 6 000 | € 0,07016 | € 420,96 |
| 9 000 | € 0,06637 | € 597,33 |
| 15 000 | € 0,06212 | € 931,80 |
| 21 000 | € 0,05960 | € 1 251,60 |
| 30 000 | € 0,05715 | € 1 714,50 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |