
BZX384B3V0-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B3V0-E3-08GITR-ND - Tape & Reel (TR) BZX384B3V0-E3-08GICT-ND - Cut Tape (CT) BZX384B3V0-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B3V0-E3-08 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,09100 | € 0,91 |
| 100 | € 0,04320 | € 4,32 |
| 500 | € 0,04232 | € 21,16 |
| 1 000 | € 0,04146 | € 41,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03962 | € 118,86 |
| 6 000 | € 0,03546 | € 212,76 |
| 9 000 | € 0,03334 | € 300,06 |
| 15 000 | € 0,02246 | € 336,90 |
| 21 000 | € 0,02170 | € 455,70 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |
