
BZX384B2V4-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384B2V4-HE3-08GITR-ND - Tape & Reel (TR) BZX384B2V4-HE3-08GICT-ND - Cut Tape (CT) BZX384B2V4-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B2V4-HE3-08 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B2V4-HE3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12300 | € 1,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,03209 | € 481,35 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |
