
BZT55C9V1-GS18 | |
|---|---|
DigiKey Part Number | 112-BZT55C9V1-GS18TR-ND - Tape & Reel (TR) 112-BZT55C9V1-GS18CT-ND - Cut Tape (CT) 112-BZT55C9V1-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C9V1-GS18 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07570 | € 7,57 |
| 500 | € 0,06110 | € 30,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04992 | € 499,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |

