Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C9V1-GS18

DigiKey Part Number
112-BZT55C9V1-GS18TR-ND - Tape & Reel (TR)
112-BZT55C9V1-GS18CT-ND - Cut Tape (CT)
112-BZT55C9V1-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C9V1-GS18
Description
DIODE ZENER 9.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11600€ 1,16
100€ 0,07540€ 7,54
500€ 0,06080€ 30,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04967€ 496,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990