MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C6V2-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C6V2-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-HE3-08 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V2-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 12 880 | 112-BZT52C6V2-HE3_A-08CT-ND | € 0,35000 | MFR Recommended |
| BZT52-C6V2-AU_R1_000A1 | Panjit International Inc. | 2 984 | 3757-BZT52-C6V2-AU_R1_000A1CT-ND | € 0,09000 | Similar |
| BZT52C6V2-7-F | Diodes Incorporated | 83 453 | BZT52C6V2-FDICT-ND | € 0,18000 | Similar |
| BZT52C6V2LP-7 | Diodes Incorporated | 0 | BZT52C6V2LPDICT-ND | € 0,39000 | Similar |
| BZT52C6V2T-7 | Diodes Incorporated | 0 | BZT52C6V2T-7DICT-ND | € 0,19000 | Similar |








