MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C33-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C33-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C33-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C33-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C33-HE3-08 |
Description | DIODE ZENER 33V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |








