Zener Diode 180 V 1.3 W ±6.39% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C180-TR

DigiKey Part Number
112-BZT03C180-TR-ND - Tape & Reel (TR)
112-BZT03C180-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C180-TR
Description
DIODE ZENER 180V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 1.3 W ±6.39% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
400 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 130 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.39%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C180-TAPVishay General Semiconductor - Diodes Division3 075BZT03C180-TAPGICT-ND€ 1,84000Parametric Equivalent
In-Stock: 3 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,84000€ 1,84
10€ 1,17900€ 11,79
100€ 0,79640€ 79,64
500€ 0,63262€ 316,31
1 000€ 0,57996€ 579,96
2 000€ 0,55070€ 1 101,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,48777€ 2 438,85
10 000€ 0,45818€ 4 581,80
15 000€ 0,44992€ 6 748,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,84000
Unit Price with VAT:€ 2,22640