Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C6V2P-E3-08

DigiKey Part Number
BZD27C6V2P-E3-08GITR-ND - Tape & Reel (TR)
BZD27C6V2P-E3-08GICT-ND - Cut Tape (CT)
BZD27C6V2P-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C6V2P-E3-08
Description
DIODE ZENER 6.2V 800MW DO219AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
500€ 0,16794€ 83,97
1 000€ 0,15060€ 150,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12854€ 385,62
6 000€ 0,11743€ 704,58
9 000€ 0,11177€ 1 005,93
15 000€ 0,10541€ 1 581,15
21 000€ 0,10164€ 2 134,44
30 000€ 0,09467€ 2 840,10
75 000€ 0,09456€ 7 092,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990