Diode 600 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW36-TR

DigiKey Part Number
BYW36TR-ND - Tape & Reel (TR)
BYW36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYW36-TR
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,07000€ 2,07
10€ 1,32600€ 13,26
100€ 0,90130€ 90,13
500€ 0,71964€ 359,82
1 000€ 0,66124€ 661,24
2 000€ 0,64367€ 1 287,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,55900€ 2 795,00
10 000€ 0,52620€ 5 262,00
15 000€ 0,52588€ 7 888,20
Manufacturers Standard Package
Unit Price without VAT:€ 2,07000
Unit Price with VAT:€ 2,50470