
BYW32-TR | |
|---|---|
DigiKey Part Number | BYW32-TRGITR-ND - Tape & Reel (TR) BYW32-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW32-TR |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,32600 | € 13,26 |
| 100 | € 0,90130 | € 90,13 |
| 500 | € 0,71964 | € 359,82 |
| 1 000 | € 0,66124 | € 661,24 |
| 2 000 | € 0,64367 | € 1 287,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,55900 | € 2 795,00 |
| 10 000 | € 0,52620 | € 5 262,00 |
| 15 000 | € 0,52588 | € 7 888,20 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,50470 |