
BYT52G-TAP | |
|---|---|
DigiKey Part Number | BYT52G-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT52G-TAP |
Description | DIODE AVALANCHE 400V 1.4A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT52G-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT52G-TR-ND | € 0,65455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | € 0,64984 | € 16 246,00 |
| Unit Price without VAT: | € 0,64984 |
|---|---|
| Unit Price with VAT: | € 0,78631 |
