
BYT51G-TAP | |
|---|---|
DigiKey Part Number | 112-BYT51G-TAPCT-ND - Cut Tape (CT) 112-BYT51G-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT51G-TAP |
Description | DIODE AVALANCHE 400V 1.5A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,06000 | € 2,06 |
| 10 | € 1,31600 | € 13,16 |
| 100 | € 0,89430 | € 89,43 |
| 500 | € 0,71386 | € 356,93 |
| 1 000 | € 0,65583 | € 655,83 |
| 2 000 | € 0,63743 | € 1 274,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,55425 | € 2 771,25 |
| 10 000 | € 0,52166 | € 5 216,60 |
| 15 000 | € 0,52078 | € 7 811,70 |
| Unit Price without VAT: | € 2,06000 |
|---|---|
| Unit Price with VAT: | € 2,49260 |
