Direct
Similar

BYG22DHE3/TR | |
|---|---|
DigiKey Part Number | BYG22DHE3/GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG22DHE3/TR |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG22DHE3_A/H | Vishay General Semiconductor - Diodes Division | 3 390 | BYG22DHE3_A/HGICT-ND | € 1,00000 | Direct |
| ES2DA-13-F | Diodes Incorporated | 201 182 | ES2DA-FDICT-ND | € 0,64000 | Similar |
| STTH2R02A | STMicroelectronics | 10 787 | 497-5255-1-ND | € 0,48000 | Similar |


