
BYG10M-E3/TR | |
|---|---|
DigiKey Part Number | BYG10M-E3/GITR-ND - Tape & Reel (TR) BYG10M-E3/GICT-ND - Cut Tape (CT) BYG10M-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10M-E3/TR |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG10M-E3/TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,39700 | € 3,97 |
| 100 | € 0,25530 | € 25,53 |
| 500 | € 0,19394 | € 96,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,15984 | € 287,71 |
| 3 600 | € 0,14544 | € 523,58 |
| 5 400 | € 0,13810 | € 745,74 |
| 9 000 | € 0,12985 | € 1 168,65 |
| 12 600 | € 0,12497 | € 1 574,62 |
| 18 000 | € 0,12022 | € 2 163,96 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |