


BAT54W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54W-HE3_A-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOD-123 |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26200 | € 2,62 |
| 100 | € 0,16600 | € 16,60 |
| 500 | € 0,12424 | € 62,12 |
| 1 000 | € 0,11072 | € 110,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09353 | € 280,59 |
| 6 000 | € 0,08485 | € 509,10 |
| 9 000 | € 0,08043 | € 723,87 |
| 15 000 | € 0,07546 | € 1 131,90 |
| 21 000 | € 0,07252 | € 1 522,92 |
| 30 000 | € 0,06966 | € 2 089,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |