


BAT46W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT46W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT46W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT46W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46W-HE3_A-08 |
Description | DIODE SCHOTTKY 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25500 | € 2,55 |
| 100 | € 0,16120 | € 16,12 |
| 500 | € 0,12078 | € 60,39 |
| 1 000 | € 0,10771 | € 107,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09109 | € 273,27 |
| 6 000 | € 0,08272 | € 496,32 |
| 9 000 | € 0,07844 | € 705,96 |
| 15 000 | € 0,06186 | € 927,90 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |







