
BAS381-TR3 | |
|---|---|
DigiKey Part Number | BAS381-TR3GITR-ND - Tape & Reel (TR) BAS381-TR3GICT-ND - Cut Tape (CT) BAS381-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS381-TR3 |
Description | DIODE SCHOTTK 40V 30MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Mfr | Capacitance @ Vr, F 1.6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package MicroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18900 | € 1,89 |
| 100 | € 0,11840 | € 11,84 |
| 500 | € 0,08768 | € 43,84 |
| 1 000 | € 0,07773 | € 77,73 |
| 2 000 | € 0,06934 | € 138,68 |
| 5 000 | € 0,06023 | € 301,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05151 | € 515,10 |
| 20 000 | € 0,04698 | € 939,60 |
| 30 000 | € 0,04468 | € 1 340,40 |
| 50 000 | € 0,04209 | € 2 104,50 |
| 70 000 | € 0,04056 | € 2 839,20 |
| 100 000 | € 0,03906 | € 3 906,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |