
BAS285-GS18 | |
|---|---|
DigiKey Part Number | BAS285-GS18GITR-ND - Tape & Reel (TR) BAS285-GS18GICT-ND - Cut Tape (CT) BAS285-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS285-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.3 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19500 | € 1,95 |
| 100 | € 0,12240 | € 12,24 |
| 500 | € 0,09070 | € 45,35 |
| 1 000 | € 0,08043 | € 80,43 |
| 2 000 | € 0,07178 | € 143,56 |
| 5 000 | € 0,06239 | € 311,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05426 | € 542,60 |
| 20 000 | € 0,04953 | € 990,60 |
| 30 000 | € 0,04712 | € 1 413,60 |
| 50 000 | € 0,04442 | € 2 221,00 |
| 70 000 | € 0,04282 | € 2 997,40 |
| 100 000 | € 0,04126 | € 4 126,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |


