Diode 75 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 300mA Surface Mount SOD-123
SOD 123

BAS16D-HE3_A-08

DigiKey Part Number
112-BAS16D-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS16D-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS16D-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16D-HE3_A-08
Description
DIODE STANDARD 75V 300MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
300mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOD-123
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,24300€ 2,43
100€ 0,15350€ 15,35
500€ 0,11460€ 57,30
1 000€ 0,10201€ 102,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08600€ 258,00
6 000€ 0,07792€ 467,52
9 000€ 0,07380€ 664,20
15 000€ 0,06917€ 1 037,55
21 000€ 0,06643€ 1 395,03
30 000€ 0,06376€ 1 912,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400